Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö200-MR Bi-metallic Switch 250V 16A 200°C NC

Image Representative of Range

Thermorex TK32-T01-MG01-Ö200-MR Bi-metallic Switch 250V 16A 200°C NC

Order Code:

10-8092

Brand: Thermorex MPN: TK32-T01-MG01-Ö200- MR EAN-13: 2050005414041
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
251 available to back orderBack-order availability date - 17/01/2026

The Thermorex TK32-T01-MG01-Ö200-MR Bi-metallic switch is a temperature control device designed to open at 200°C with a tolerance of ±5°C. It operates at 250 V and can handle current up to 16 A. This switch is typically used in appliances and systems requiring precise thermal regulation.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 200°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot