Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö100-MR Bi-metal Switch 250V 16A 100°C Reset

Image Representative of Range

Thermorex TK32-T01-MG01-Ö100-MR Bi-metal Switch 250V 16A 100°C Reset

Order Code:

10-8087

Brand: Thermorex MPN: TK32-T01-MG01-Ö100- MR EAN-13: 2050005416793
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
204 available to back orderBack-order availability date - 11/01/2026

The Thermorex TK32-T01-MG01-Ö100-MR Bi-metallic switch is a reliable temperature switch designed to operate at 100°C with an accuracy of ±5°C. It is rated for 250 V and 16 A, making it suitable for various electrical applications requiring precise thermal regulation. Typically used in appliances and industrial equipment, this bi-metal switch helps in maintaining safe operating temperatures.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 100°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot