Christmas Opening Hours and Delivery Dates here
Thermorex TK24-T02-MG08-Ö200-S185 Bi-Metallic Switch 250V 16A 200°C/185°C

Image Representative of Range

Thermorex TK24-T02-MG08-Ö200-S185 Bi-Metallic Switch 250V 16A 200°C/185°C

Order Code:

10-8083

Brand: Thermorex MPN: TK24-T02-MG08-Ö200-S185 EAN-13: 2050005416977
Qty Unit Price (Ex VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
182 in stock, despatched in 4 working days

The Thermorex TK24-T02-MG08-Ö200-S185 is a bi-metallic switch designed for 250 V and 16 A applications, featuring an opening temperature of 200°C with a tolerance of ±5°C and a closing temperature of 185°C. This temperature switch is ideal for use in thermal regulation and protection in various electrical devices. Its reliable bi-metallic construction ensures accurate temperature control and safety.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 185°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 200°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot