Christmas Opening Hours and Delivery Dates here
Thermorex TK24-T02-MG01-Ö80-S70 Bi-metallic Switch 250V 16A 80°C 70°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö80-S70 Bi-metallic Switch 250V 16A 80°C 70°C

Order Code:

10-8074

Brand: Thermorex MPN: TK24-T02-MG01-Ö80-S70 EAN-13: 2050005414294
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

The Thermorex TK24-T02-MG01-Ö80-S70 Bi-metallic switch is a temperature control device capable of handling up to 250 V and 16 A. It is designed to open at 80°C with a closing temperature of 70°C, making it ideal for temperature regulation in heating and cooling systems. This switch is commonly used in electrical appliances where precise temperature management is necessary.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 70°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 80°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot