Thermorex TK24-T02-MG01-Ö10 Bi-metallic Switch 250V 16A 10°C Open Temp

Image Representative of Range

Thermorex TK24-T02-MG01-Ö10 Bi-metallic Switch 250V 16A 10°C Open Temp

Order Code:

10-8041

Brand: Thermorex MPN: TK24-T02-MG01-Ö10 EAN-13: 2050005416908
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
272 in stock, despatched in 4 working days

The Thermorex TK24-T02-MG01-Ö10 is a bi-metallic switch designed to operate at 250 V and 16 A, featuring an opening temperature of 10 °C with a precision of ± 5°C and a closing temperature of 0 °C. It is commonly used as a temperature control element in heating and cooling systems, providing reliable thermal management. This switch serves in both industrial and residential applications, ensuring safety and energy efficiency in temperature regulation.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 0°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 10°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot