Christmas Opening Hours and Delivery Dates here
Thermorex TK24-T01-MG01-Ö70-S60 Bi-metallic Switch 250V 16A 70/60°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö70-S60 Bi-metallic Switch 250V 16A 70/60°C

Order Code:

10-8035

Brand: Thermorex MPN: TK24-T01-MG01-Ö70-S60 EAN-13: 2050005414423
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
193 available to back orderBack-order availability date - 09/01/2026

The Thermorex TK24-T01-MG01-Ö70-S60 Bi-metallic switch is a reliable temperature switch designed to open at 70°C and close at 60°C. Rated at 250 V and 16 A, it ensures precise thermal control within ± 5°C. Commonly used in appliances and heating systems, this switch helps protect against overheating by interrupting the circuit.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 60°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 70°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot