Thermodata TC 44 25C 10 10 Pole Screw to Solder Tag Terminal Block

Order Code:

21-0930

Brand: Thermodata Components MPN: TC 44 25C 10

Discontinued


A 10-way 20A barrier strip terminal block on a 9.5mm pitch.

Connections are made via a row of screw-headed rising clamp terminals connected to solder tags which protrude through the base of the strip.


  • 10-way
  • Transparent cover
  • Panel mounting
  • Current rating 20A
  • Voltage withstand 2000V for 1 minute
  • Temperature range -40 to +105°C
  • Complies with CE (BS EN 60998)
  • Thermodata type TC 44 25C 10
Number of Circuits 10
Pitch 9.5mm
Wire Gauge 21 to 12AWG
Body Style Screw to solder tag
Current Rating 20A
Mounting Type Screws / solder
Series TC 44

You may also like


Trustpilot