Thermodata TC 44 18 06 6 Pole Screw to Screw Terminal Block

Order Code:

21-0918

Brand: Thermodata Components MPN: TC 44 18 06

Discontinued


A 6-way 20A barrier strip terminal block on a 9.5mm pitch.

Connections are made via two rows of screw-headed rising clamp terminals.


  • 6 ways
  • Panel mounting
  • Current rating 20A
  • Voltage withstand 2000V for 1 minute
  • Temperature range -40 to +105°C
  • Complies with CE (BS EN 60998)
  • Thermodata type TC 44 18 06
Number of Circuits 6
Pitch 9.5mm
Current Rating 20A
Wire Gauge 21 to 12AWG
Mounting Type Screws
Body Style Screw to screw
Series TC 44

You may also like


Trustpilot