Thalheimer LTS 602 Isolation Transformer Adjustable for Lab Use Robust

Image Representative of Range

Thalheimer LTS 602 Isolation Transformer Adjustable for Lab Use Robust

Order Code:

13-1727

Brand: Thalheimer MPN: LTS 602 EAN-13: 4016138123067
Qty Unit Price (Inc VAT)
1+ £748.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Thalheimer LTS 602 is an isolation transformer designed for laboratory and industrial applications. It features faulty earth loop protection and an adjustable ac power supply unit. Typical uses include ensuring safety and reliability in power supplies and laboratory equipment.
Type Isolation transformer (adjustable)
Power Rating 500VA
Current Rating 2A
Calibrated to Manufacturer's standards (no certificate)
Depth 252mm
Dimensions (W x H x D) 452 x 146 x 252 mm
Display Type Analogue
Height 146mm
Input Voltage 230V AC
Inputs IEC 320 C14
Number of Outputs 1
Output 1 x socket
Output Rating 400W
Output Voltage 2 - 250V AC
Output voltage (max.) 250V AC
Output voltage (min.) 2V AC
Type A IEC C14 plug
Type B Socket w/o PG
Width 452mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot