Easter Opening Hours and Delivery Dates here
Thalheimer ESS 110 Variac 230V 2500VA 10A Variable Autotransformer

Image Representative of Range

Thalheimer ESS 110 Variac 230V 2500VA 10A Variable Autotransformer

Order Code:

13-1721

Brand: Thalheimer MPN: ESS 110 EAN-13: 4016138062083
Qty Unit Price (Inc VAT)
1+ £215.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Thalheimer's ESS 110 is a variable transformer with a capacity of 2500 VA and an output of 10 A. It functions as an adjustable power supply for devices requiring precise voltage control. Typical applications include laboratory testing and circuit experiments.
Type Variac
Primary Voltage 230V
Secondary Voltage 1 - 250V AC
Power Rating 2500VA
Number of Outputs 1
Number of Phases 1
Connection Screws
Dimensions (A x B x C x D x E x F x G x H x I x K x L x M x N x O x P x S) 32 x 16,5 x 8 x 14 x 8 x 8 x 82 x 118 x 95,5 x 142 x 184 x 10 x 93 x 142 x 184 x 7 mm
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Number of Inputs 1
Output Current 10A
Output Voltage 1V AC
Power 2500VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot