Easter Opening Hours and Delivery Dates here
Thalheimer ESS 104 Variac: Variable Autotransformer 230V 1000VA 4A

Image Representative of Range

Thalheimer ESS 104 Variac: Variable Autotransformer 230V 1000VA 4A

Order Code:

13-1719

Brand: Thalheimer MPN: ESS 104 EAN-13: 4016138082876
Qty Unit Price (Inc VAT)
1+ £149.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Thalheimer ESS 104 is a variable transformer designed to operate at 1 x 230 V with a capacity of 1000 VA and a current rating of 4 A. Its key features include adjustable voltage control, making it ideal for precise power regulation in various electrical applications. Common uses include laboratory testing, equipment prototyping, and managing power supplies for sensitive devices.
Type Variac
Primary Voltage 230V
Secondary Voltage 1 - 250V AC
Power Rating 1000VA
Number of Outputs 1
Number of Phases 1
Connection Screws
Dimensions 32 x 16,5 x 6 x 12 x 6 x 6 x 6 x 84 x 78,5 x 112 x 151 x 8 x 74 x 112 x 146,5 x 5,38
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Number of Inputs 1
Output Current 4A
Output Voltage 1V AC
Power 1000VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot