Easter Opening Hours and Delivery Dates here
Thalheimer ESS 102 Variac 230V 500VA 2A Variable Autotransformer

Image Representative of Range

Thalheimer ESS 102 Variac 230V 500VA 2A Variable Autotransformer

Order Code:

13-1717

Brand: Thalheimer MPN: ESS 102 EAN-13: 4016138118773
Qty Unit Price (Inc VAT)
1+ £113.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Thalheimer ESS 102 is an adjustable control transformer with a specification of 1 x 230 V, 500 VA, and 2 A. It is commonly used for voltage regulation and isolation in power supplies and mains transformers. Ideal for applications requiring step-down voltage conversion and increased safety.
Type Variac
Primary Voltage 230V
Secondary Voltage 1 - 250V AC
Power Rating 500VA
Number of Outputs 1
Number of Phases 1
Connection Screws
Dimensions 32 x 16,5 x 6 x 12 x 6 x 6 x 59 x 84 x 67.5 x 96 x 129 x 8 x 63 x 96 x 124,5 x 5,8
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Number of Inputs 1
Output Current 2A
Output Voltage 1V AC
Power 500VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot