Christmas Opening Hours and Delivery Dates here
Thalheimer ERT 230/230/1G Isolation Transformer 230VA Medical Grade IP20

Image Representative of Range

Thalheimer ERT 230/230/1G Isolation Transformer 230VA Medical Grade IP20

Order Code:

13-1709

Brand: Thalheimer MPN: 230/230/1G EAN-13: 4016138377859
Qty Unit Price (Inc VAT)
1+ £365.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Thalheimer's ERT 230/230/1G is a medical grade isolation transformer with a 230VA rating, designed to comply with EN 60601-1 standards. Key features include its 230Vac output and IP20 protection, making it suitable for safety-critical applications. Ideal for use in laboratory and industrial environments, it provides fault earth loop protection.
Type Isolation transformer (fixed voltage)
Power Rating 230VA
Current Rating 1A
Calibrated to Manufacturer's standards (no certificate)
Depth 220mm
Dimensions (W x H x D) 160 x 110 x 220 mm
Height 110mm
Input Voltage 230V AC
Inputs IEC C14
Misc Attribute ERT 230/230/1G
Number of Outputs 4
Output 4 x IEC F Socket
Output Rating 230W
Output Voltage 230V AC
Output voltage (max.) 230V AC
Output voltage (min.) 230V AC
Type A IEC C14 plug
Type B IEC C13 socket
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot