Christmas Opening Hours and Delivery Dates here

Testo 8006 1431 Temperature Sensor C24700-000

Order Code:

57-4545

Brand: Testo MPN: 8006 1431

Discontinued


The Testo 8006 1431 is a Cold Store and Storage Room Temperature Probe Type 24.


  • Sensor element: Pt 100 Class B
  • Temperature range: -40°C to +70°C
  • Diameter: 6mm
  • Probe tube material: Stainless Steel 1.4571/ 1.4403
  • Accuracy: Class B DIN IEC 60751 ±0.3°C
  • Manufacturer's part: Testo 8006 1431
Probe Type Cold store and storage room probe
Temperature Range -40 to +70°C

Trustpilot