Testo 0604 0593 Type K High Temperature Probe

Order Code:

57-4283

Brand: Testo MPN: 0604 0593

Discontinued


The Testo 0604 0593 is a High Temperature Immersion Probe. The measurement readings are saved in the probe. The probe requires connection cable 0430 0143 or 0430 0145.


  • Type K high temperature immersion probe
  • For 950 reference temperature measuring instrument
  • Measuring range: -200°C to 1100°C
  • Dimensions: 1.5(dia) x 470(L)mm
  • Measuring ranges: -200°C to +1100°C
  • Accuracy: Class 1
  • T99: 1s
  • Manufacturer's part: Testo 0604 0593 Type K High Temperature Probe
Probe Type Immersion
Temperature Range -200 to +1100°C

Trustpilot