Christmas Opening Hours and Delivery Dates here

Testo 0560 7207 Digital Thermometer -20 to +50 deg

Order Code:

57-4301

Brand: Testo MPN: 0560 7207 EAN-13: 4029547002793

Discontinued


The Testo 0560 7207 is a Digital Temperature Meter designed for the special needs of laboratories and the industry.

The Testo 0560 7207 is designed for carrying out quick and accurate surface, air temperature and immersion measurements. An RTD or NTC sensor is needed to use the meter. Select from a wide range of optional sensors to find the sensor that best suits your individual applications.

A host of features including min/max values, a large, backlit display, user-defined thresholds and an audible alarm makes this temperature meter ideal for use in the field.


  • Port for one RTD or NTC sensor
  • Wide range of optional sensors for individual requirements
  • User-defined thresholds, audible alarm
  • Optional accessories for individual adaptation, i.e. protection against aggressive media for use in laboratories
  • On site printout on Testo printer
  • Continuous display of max/min values
  • Hold button to freeze readings
  • Display light
  • Dimensions, height: 55mm
  • Dimensions, length: 295mm
  • Dimensions, width: 115mm
  • Weight: 386g
  • Audible alarm (adjustable limit values)
  • Accurate one channel measuring instrument for Pt100 or NTC probe
  • Manufacturer's part: Testo 0560 7207 Digital Temperature Meter

Trustpilot