Testo 0560 4251 425 Anemometer

Order Code:

57-4153

Brand: Testo MPN: 0560 4251 EAN-13: 4029547003776

Discontinued


This thermal anemometer from Testo enables you to make quick spot measurements in ventilation ducts by recording the flow speed, calculating the volumetric flow and also measuring the temperature. With a measurement range of 0 to +20m/s, the anemometer is particularly well suited to low air flow velocity. This instrument features a telescopic flow probe that can be extended up to 820mm and has a probe head diameter of 7.5mm.

As well as flow speed, you can detect the volumetric flow on air conditioning or ventilation systems. When you input the duct surface area, it automatically calculates the volumetric flow during the flow measurement. Single and multi-point averaging provides an indicator of the average volumetric flow, flow speed and temperature reading.

What's in the box?

Compact thermal anemometer with fixed velocity probe, temperature measurement and telescope, battery and Certificate of Conformity.


  • Flow, volume flow (cfm) and temperature measurements
  • Multi-point and timed mean calculations
  • Max-Min values make comparisons fast and easy
  • Hold button freezes readings
  • Clear backlit display
  • Auto Off
  • Manufacturer's part: Testo 0560 4251
Type Anemometer
Accuracy ±5%
Wind Speed Range 0 to 20m/s

Questions

*Question functionality currently disabled
Wednesday, April 22, 2015 | Question by: Rapid Customer | Product code: 57-4153
Q. Does it come with the zip up case
A. Hi C Newman. Thank you for your question. It appears that a case is not supplied and is available as a separate under 57-4255.

Trustpilot