tesa 58263-00000-00 signal distancing Tape 50m x 50mm red-white

Standard range
Order Code:

07-6686

Brand: tesa MPN: 58263-00000-00
  • Country of Origin: Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The tesa floor marking tape is a high-quality solution designed for social distancing measures. It is 50 metres long and 50 millimetres wide, ensuring clear visibility in various settings. Typically used in public spaces, it helps maintain safe distances by providing clear and durable floor markings.
Type Floor marker tape
Dim (L x W) 50 m x 50 mm
Length 50m
Signage text Bitte Abstand halten
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot