Christmas Opening Hours and Delivery Dates here

tesa 57070-00000-01 Eco Adhesive film clear 10m x 15mm pack of 10

Order Code:

07-6650

Brand: tesa MPN: 57070-00000-01 EAN-13: 4042448164957
Qty Unit Price (Inc VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 11/01/2026

tesa manufactures the 57070-00000-01 adhesive film, which is eco-friendly and clear, with dimensions of 10m by 15mm. This adhesive film is ideal for packaging gifts and decorative building. It is also suitable for office material and paper article needs.
Type Adhesive film
Width 15mm
Length 10m
Colour Transparent
Thickness 0.052mm
Adhesive type Acrylic
Breakout force 30 N/10 mm
Dimensions (L x W) 10 m x 15 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description tesafilm® Eco & Clear
Series Eco & Clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot