Christmas Opening Hours and Delivery Dates here

tesa 56343-00500-04 Extra POWER PERFECT Cloth Tape 2.75m x 38mm black 3pk

Order Code:

07-6607

Brand: tesa MPN: 56343-00500-04 EAN-13: 4063565204333
Qty Unit Price (Inc VAT)
1+ £19.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 10/01/2026

The tesa 56343-00500-04 Cloth Tape is a versatile, durable adhesive solution available in a pack of three. Featuring a black colour with dimensions of 2.75 meters in length and 38 millimetres in width, it is ideal for repairs, fastening, and bundling tasks. Its strong fabric composition ensures reliable performance in various indoor and outdoor applications.
Type Cloth tape
Width 38mm
Length 2.75m
Colour Black
Breakout force 100 N/10 mm
Carrier material Acrylic coated fabric
Dimensions (L x W) 2.75 m x 38 mm
Material thickness 310µm
Misc Attribute EXTRA POWER PERFECT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot