Christmas Opening Hours and Delivery Dates here

tesa 04952-00533-00 tesafix 4965 double-sided Tape 50m x 19mm white

Order Code:

07-6358

Brand: tesa MPN: 04952-00533-00 EAN-13: 4042448839510
Qty Was Unit Price (Inc VAT)
1+ £47.10 £40.64
6+ £45.26 £39.06
15+ £44.23 £38.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 15/01/2026

The tesa adhesive tape, model 04952-00533-00, features a durable and water-proof double-sided design measuring 50 meters in length and 19 millimeters in width. Known for its strong adhesion, it is ideal for mounting purposes, such as hanging mirrors in bathrooms without drilling. Its versatility makes it suitable for various bonding applications.
Type Double sided adhesive tape
Width 19mm
Length 50m
Colour White
Thickness 1.15mm
Adhesive type Acrylic
Breakout force 10 N/10 mm
Carrier material PE
Dimensions (L x W x H) 50 m x 19 mm x 19 mm
Height 19mm
Material Modified acrylate
Series tesafix® 4965

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot