Christmas Opening Hours and Delivery Dates here

tesa 04952-00002-00 tesafix double sided Tape white 5m x 19mm 16pcs

Order Code:

07-6357

Brand: tesa MPN: 04952-00002-00
  • Country of Origin: Germany
  • View All

Discontinued


The tesa tesafix 4952 is a double-sided adhesive tape designed for versatile bonding needs. Manufactured by tesa, it measures 5m in length and 19mm in width, and is available in a pack of 16 pieces. Commonly used for mounting purposes, it provides a secure and reliable hold in various applications.
Type Double sided adhesive tape
Width 19mm
Length 5m
Colour White
Adhesive type Acrylic
Breakout force 10 N/10 mm
Carrier material PE
Dimensions (L x W) 5 m x 19 mm
Material Modified acrylate
Material thickness 1150µm
Misc Attribute tesafix 4952
Series tesafix® 4952

Trustpilot