Easter Opening Hours and Delivery Dates here
Tesa 04848-00002-01 Cover Sheets 100m x 25cm UV-Resistant Removable

Image Representative of Range

Tesa 04848-00002-01 Cover Sheets 100m x 25cm UV-Resistant Removable

Order Code:

13-1325

Brand: tesa MPN: 04848-00002-01 EAN-13: 4042448009654
Qty Was Unit Price (Inc VAT)
1+ £36.73 £36.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

Tesa's product 04848-00002-01 is a transparent cover sheet measuring 100 metres in length and 25 centimetres in width. It is designed for protection and masking applications. Typically used in painting and renovation projects, it helps guard surfaces against paint spills and dust.
Type Cover sheets
Width 25cm
Length 100m
Colour Transparent
Adhesive Type Acrylic
Barrel width (max.) 250mm
Breakout force 12 N/10 mm
Carrier material Polyethylene foil
Dimensions (L x W x H) 100 m x 25 cm x 250 mm
Height 250mm
Length (max.) 100mm
Thickness 0.048mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot