Christmas Opening Hours and Delivery Dates here
tesa 04671-00054-10 tesaband 4671 Cloth Tape 25m x 25mm neon yellow

Image Representative of Range

tesa 04671-00054-10 tesaband 4671 Cloth Tape 25m x 25mm neon yellow

Order Code:

07-6342

Brand: tesa MPN: 04671-00054-10 EAN-13: 4042448165626
Qty Unit Price (Inc VAT)
1+ £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 10/01/2026

The tesa 04671-00054-10 Cloth Tape is a neon yellow, high-quality fabric adhesive tape measuring 25 metres by 25 millimetres. This versatile and durable tape, commonly referred to as panzerband or gaffer tape, is ideal for a variety of applications including repairs and sealing tasks. Manufactured by tesa, it provides strong adhesion and visibility, making it suitable for both professional and household use.
Type Cloth tape
Width 25mm
Length 25m
Colour Neon yellow
Thickness 0.28mm
Adhesive type Natural rubber
Breakout force 70 N/10 mm
Carrier material Acrylic coated rayon fabric
Dimensions (L x W x H) 25 m x 25 mm x 25 m
Height 25m
Material Natural rubber
Series tesaband® 4671

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot