Christmas Opening Hours and Delivery Dates here

tesa 04333-00017-02 Precision sensitive Masking Tape light pink 50mx19mm

Order Code:

07-6268

Brand: tesa MPN: 04333-00017-02 EAN-13: 4042448280978
Qty Unit Price (Inc VAT)
1+ £4.79
6+ £4.48
15+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back order20 due on 31/12/2025

The tesa PRECISION SENSITIVE 04333-00017-02 is a light pink masking tape, measuring 50m in length and 19mm in width. Manufactured by tesa, it is ideal for precision painting tasks where sensitive surfaces require excellent protection. This tape is commonly used in painting and decorating applications to achieve clean and sharp paint edges.
Type Masking tape
Width 19mm
Length 50m
Colour Light pink
Thickness 0.08mm
Adhesive tape features Suitable for basic and untreated surfaces
Adhesive type Acrylic
Breakout force 32 N/10 mm
Carrier material Washi
Dimensions (L x W x H) 50 m x 19 mm x 50 m
Height 50m
Misc Attribute PRECISION SENSITIVE
Series Präzisionskrepp®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot