Christmas Opening Hours and Delivery Dates here

tesa 04313-00004-00 tesapack 4313 paper Packaging Tape 50mx50mm 6pcs

Order Code:

07-6251

Brand: tesa MPN: 04313-00004-00 EAN-13: 4005801183545
  • Country of Origin: Italy
  • View All

Discontinued


The tesa tesapack 4313 is a high-quality packaging tape manufactured by tesa, featuring a length of 50 metres and a width of 50 millimetres. It comes in a set of six pieces, offering durability and strong adhesion for secure sealing. This white packaging tape is ideal for general-purpose applications, including sealing boxes and parcels for shipping and storage.
Type Packaging tape
Width 50mm
Length 50m
Colour White
Adhesive tape features High tensile strength
Adhesive type Natural rubber
Breakout force 60 N/10 mm
Carrier material Natural rubber
Dimensions (L x W) 50 m x 50 mm
Material thickness 125µm
Misc Attribute tesapack 4313
Series tesapack® 4313

Trustpilot