Christmas Opening Hours and Delivery Dates here

tesa 04195-00000-04 tesapack PP 4195 Packaging Tape 66m x 50mm 6pcs

Order Code:

07-6243

Brand: tesa MPN: 04195-00000-04 EAN-13: 4042448438447
Qty Unit Price (Inc VAT)
1+ £28.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

tesa Packaging Tape PP 4195 is a reliable adhesive solution measuring 66 metres in length and 50mm in width. It is particularly suitable for sealing cardboard boxes and packaging materials. This transparent tape comes in a set of 6 pieces, making it ideal for bulk packaging needs.
Type Packaging tape
Width 50mm
Length 66m
Colour Transparent
Thickness 0.060mm
Adhesive tape features High tensile strength
Adhesive type Natural rubber
Breakout force 50 N/10 mm
Carrier material Acrylic
Dimensions (L x W) 66 m x 50 mm
Material Natural rubber
Material thickness 60µm
Misc Attribute tesapack PP 4195
Series tesapack® 4195

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot