Christmas Opening Hours and Delivery Dates here

tesa 04124-00343-00 tesapack 4124 Packaging Tape 66m x 50mm chamois

Order Code:

07-6238

Brand: tesa MPN: 04124-00343-00 EAN-13: 4042448114266
Qty Unit Price (Inc VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 16/01/2026

tesa PVC 04124-00343-00 packaging tape is made by tesa and measures 66 metres in length and 50 millimetres in width. It features quiet unrolling and is designed for securely sealing cartons and packages. This tape is ideal for shipping, storage, and general packaging applications.
Type Packaging tape
Width 50mm
Length 66m
Colour Chamois
Thickness 0.065mm
Adhesive tape features High tensile strength
Adhesive type Natural rubber
Breakout force 60 N/10 mm
Carrier material PVC wrap
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Material Natural rubber
Material thickness 65µm
Misc Attribute PVC
Series tesapack® 4124

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot