Teng M380513C Hexagon Socket 3/8in Drive 13mm

Order Code:

97-3787

Brand: Teng MPN: M380513C EAN-13: 5020385130371

Discontinued


This Teng Tools Socket is a professional, 3/8in Drive regular 6-point metric socket, produced in accordance with ISO 9000 and AS954 specifications. It provides excellent torque and reduces the risk of rounding fasteners.

This socket has a stepped collar on the shank and is of the hexagonal variety.

The socket is manufactured from chrome vanadium steel with a satin finish.

Size: 13mm.
Overall length 25.7mm


Type Socket

Trustpilot