Easter Opening Hours and Delivery Dates here

Telemecanique XX930A3A2M12 Sn 8m M30 Cylindrical Ultrasonic Sensor

Order Code:

65-8138

Brand: Telemecanique MPN: XX930A3A2M12 EAN-13: 3389110704129

Discontinued


This general purpose ultrasonic sensor is from the industry leading OsiSense XX series. The high quality sensor gives excellent performance in the detection of materials, irrespective of colour, ambient light at the same distance, without the need for adjustment or correction factor.

The sensor is of the diffuse sensing type and is ideal for packaging, automotive, paper industry, machine tool, assembly, food & beverage processing, water treatment etc.


  • High quality sensor
  • Cylindrical M30 sensor head
  • Analogue 4 to 20mA output
  • 8m Sensing distance
  • Status LEDs
  • Supply voltage 15 to 24V DC
  • Reverse polarity protection
  • Overload and short-circuit protection
Operating Voltage 15 to 24V
Range 8m
Sound Frequency 75kHz
Supply voltage 15 to 24V DC

Trustpilot