Christmas Opening Hours and Delivery Dates here

Telegärtner J01151A0491 SMA Straight Jack Crimp RG58C/U

Order Code:

21-0632

Brand: Telegartner MPN: J01151A0491 EAN-13: 4018359121747

Discontinued


Request your assembly now

A 50Ω crimp terminated SMA free socket with threaded couplings. The connector is suitable for applications such as communications, satellite and test equipment.
  • Suitable for cable group G1 (RG-58C/U)
  • Gold finish
  • Available in different finishes for various cable groups
  • Impedance 50Ω
  • Working voltage 335V
  • Long life
Plug / Socket Female
Impedance 50Ω
Body Style Straight
Connector Type SMA
Contact Gender Female

Trustpilot