Easter Opening Hours and Delivery Dates here

Telegärtner J01151A0191 SMA Right Angle Receptacle Female for PCB

Order Code:

21-0637

Brand: Telegartner MPN: J01151A0191 EAN-13: 4018359121365

Discontinued


Request your assembly now

This 50Ω SMA right angle PCB mounting socket is suitable for applications such as communications, satellite and test equipment.
  • Gold finish
  • Threaded couplings
  • Suitable for cable group G7 (RG-316/U)
  • Impedance 50Ω
  • Working voltage 335V
  • Long life
Impedance 50Ω
Body Style Right angle
Connector Type SMA
Contact Gender Female
Plug / Socket Female

Trustpilot