Telegärtner 100027513 BNC series Connector Socket built-in 75 Ω 1pc

Image Representative of Range

Telegärtner 100027513 BNC series Connector Socket built-in 75 Ω 1pc

Order Code:

07-6214

Brand: Telegartner MPN: 100027513 EAN-13: 2050003460255
Qty Unit Price (Ex VAT)
1+ £6.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Telegärtner 100027513 BNC connector is a built-in socket designed for 75 O applications. Known for its high-frequency performance, this coaxial connector is ideal for use in telecommunications and broadcasting equipment. Its robust design ensures reliable signal transmission in various professional settings.
Type BNC connector
Impedance 75Ω
Case Material Brass nickel plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot