Christmas Opening Hours and Delivery Dates here
Telegärtner 100024921 SSMB Socket straight 50 Ω for PCB 1pc

Telegärtner 100024921 SSMB Socket straight 50 Ω for PCB 1pc

Order Code:

07-6145

Brand: Telegartner MPN: 100024921 EAN-13: 4064161267388

Discontinued


The Telegärtner SSMB socket has a straight design with 50 O impedance, suitable for high-frequency applications. It's typically used in telecommunications and RF connectivity systems. This coaxial connector is ideal for precise connections in antennas and other communication equipment.
Type SSMB socket
Impedance 50Ω
Contact Termination Crimp
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 3GHz
Seal type Snap-in
Temperature Range -55 - 155°C

Trustpilot