Telegärtner 100024761 R-SMA Connector Socket Straight 50 Ω WLAN 1 piece

Telegärtner 100024761 R-SMA Connector Socket Straight 50 Ω WLAN 1 piece

Order Code:

13-1169

Brand: Telegartner MPN: 100024761 EAN-13: 2050001913364

Discontinued


The Telegärtner R-SMA connector Socket, model number 100024761, is a straight, 50 O, high-frequency connector designed for reliable connection in coaxial applications. Manufactured by Telegärtner, this socket is ideal for use in antenna systems and RF equipment. Its robust design ensures efficient performance in high-frequency signal transmission.
Type R-SMA connector
Impedance 50Ω
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Temperature Range -55 - +155°C

Trustpilot