Christmas Opening Hours and Delivery Dates here
Telegärtner 100024760 R-SMA Connector Socket Straight 50 Ω Vibration Resistant

Image Representative of Range

Telegärtner 100024760 R-SMA Connector Socket Straight 50 Ω Vibration Resistant

Order Code:

13-1168

Brand: Telegartner MPN: 100024760 EAN-13: 2050001913371
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 15/01/2026

The Telegärtner 100024760 R-SMA connector is a straight socket with 50 O impedance, designed for high-frequency applications. It is typically used in coaxial connections for antennas and other RF equipment. This connector is well-suited for telecommunications and broadcast systems requiring reliable signal transmission.
Type R-SMA connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot