Telegärtner 100024659 R-SMA Connector Plug Straight Vibration Resistant

Image Representative of Range

Telegärtner 100024659 R-SMA Connector Plug Straight Vibration Resistant

Order Code:

13-1159

Brand: Telegartner MPN: 100024659 EAN-13: 2050001913388
Qty Unit Price (Ex VAT)
1+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Telegärtner R-SMA connector plug is a straight, 50 O coaxial connector designed for high-frequency applications. It is typically used in antenna and RF equipment connections. This reliable component is ideal for achieving optimal signal transmission in various communication systems.
Type R-SMA connector
Impedance 50Ω
Cable category H155
Cable Ø 5.90mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot