Telegärtner 100024654 R-SMA Connector Plug Straight 50 Ω Vibration-Resistant

Telegärtner 100024654 R-SMA Connector Plug Straight 50 Ω Vibration-Resistant

Order Code:

13-1158

Brand: Telegartner MPN: 100024654 EAN-13: 2050001913401

Discontinued


Telegärtner's 100024654 R-SMA connector is a straight plug with a 50 O impedance, suitable for high-frequency applications. It is typically used in coaxial cable installations and antenna connections. The connector is designed for reliable signal transmission in telecommunications and broadcasting equipment.
Type R-SMA connector
Impedance 50Ω
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Temperature Range -55 - +155°C

Trustpilot