Telegärtner 100023970 standard mount RF Connectors assemble straight/angle

Image Representative of Range

Telegärtner 100023970 standard mount RF Connectors assemble straight/angle

Order Code:

07-5992

Brand: Telegartner MPN: 100023970 EAN-13: 4018359371180
Qty Unit Price (Ex VAT)
1+ £11.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Telegärtner's Standard Mount 100023970 is a high-quality dust cap designed for HF connectors. It is typically used to protect connector interfaces from dust and mechanical damage in electronic or telecommunication equipment. This product offers robust protection, ensuring the reliability and longevity of your HF connectors.
Type Standard mount
Impedance 50Ω
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot