Christmas Opening Hours and Delivery Dates here
Telegärtner 100023563 BNC Connector Socket straight 75 Ω bayonet coupling

Image Representative of Range

Telegärtner 100023563 BNC Connector Socket straight 75 Ω bayonet coupling

Order Code:

07-5886

Brand: Telegartner MPN: 100023563 EAN-13: 2050003448192
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 10/01/2026

The Telegärtner BNC connector, model 100023563, is a straight socket designed for 75 O impedance. It is ideal for use in high-frequency and coaxial connectivity applications. This connector is commonly used in telecommunications and broadcasting equipment.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category Draka 0.6/3.7
Cable Ø 6.30mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot