Telegärtner 100023555 BNC Connector straight Socket 75 Ω Coax 1pc

Image Representative of Range

Telegärtner 100023555 BNC Connector straight Socket 75 Ω Coax 1pc

Order Code:

07-5883

Brand: Telegartner MPN: 100023555 EAN-13: 4018359105273
Qty Unit Price (Ex VAT)
1+ £9.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Telegärtner BNC connector (model 100023555) is a straight socket designed for 75 O applications. It is typically used in RF and video signal transmission due to its reliable performance. This connector is well-suited for high-frequency equipment and coaxial cable connections.
Type BNC connector
Impedance 75Ω
Cable category RG 59 B/U
Cable Ø 6mm
Case Material Brass nickel plated
Connection Screws
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot