Telegärtner 100023539 BNC Connector Socket straight 75 Ω 1pc

Image Representative of Range

Telegärtner 100023539 BNC Connector Socket straight 75 Ω 1pc

Order Code:

07-5880

Brand: Telegartner MPN: 100023539 EAN-13: 4018359105075
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

The Telegärtner 100023539 BNC connector is a straight socket designed for 75 O impedance. It is commonly used in high-frequency coaxial connections where reliable performance is essential. Typical applications include broadcast and telecommunication systems.
Type BNC connector
Impedance 75Ω
Cable Ø 6.20mm
Case Material Brass nickel plated
Connection Screws
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot