Telegärtner 100023537 BNC Connector Socket straight 75 Ω 1pc signal use

Image Representative of Range

Telegärtner 100023537 BNC Connector Socket straight 75 Ω 1pc signal use

Order Code:

07-5879

Brand: Telegartner MPN: 100023537 EAN-13: 2050003315913
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Telegärtner BNC connector, part number 100023537, is a straight socket designed for 75 O impedance. This coaxial connector is ideal for high-frequency applications, providing reliable connections for signal transmission. Commonly used in broadcasting, telecommunications, and test equipment, it ensures optimal performance in demanding environments.
Type BNC connector
Impedance 75Ω
Cable category RG 179/BU
Cable Ø 2.70mm
Case Material Brass nickel plated
Connection Screws
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot