Telegärtner 100023398 BNC Connector Sleeve Socket 50 Ω bayonet 1 piece

Image Representative of Range

Telegärtner 100023398 BNC Connector Sleeve Socket 50 Ω bayonet 1 piece

Order Code:

07-5848

Brand: Telegartner MPN: 100023398 EAN-13: 4064161267401
Qty Unit Price (Ex VAT)
1+ £11.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

The Telegärtner 100023398 BNC connector is a 50-ohm sleeve socket designed for high-frequency coaxial applications. It is commonly used in radio equipment and broadcast systems to facilitate reliable signal transmission. This connector is ideal for connecting antennas and other radio frequency devices.
Type BNC connector
Impedance 50Ω
Case Material Brass nickel plated
Connection Soldering
Connector Type Sleeve socket
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot