Telegärtner 100023311 BNC series plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100023311 BNC series plug right angle 50 Ω 1pc

Order Code:

07-5824

Brand: Telegartner MPN: 100023311 EAN-13: 2050003476591
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Telegärtner 100023311 is a high-frequency BNC connector plug, designed with a right angle and a 50 O impedance. It is commonly used in coaxial cable systems for reliable and efficient signal transmission. This connector is suitable for applications in broadcasting, telecommunications, and network installations.
Type BNC connector
Impedance 50Ω
Cable category K 02252 D
Cable Ø 3mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot