Christmas Opening Hours and Delivery Dates here

Telegärtner 100022934 NF Connector plug right angle 1pc

Order Code:

07-5764

Brand: Telegartner MPN: 100022934 EAN-13: 4018359089467
Qty Unit Price (Ex VAT)
1+ £52.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The Telegärtner NF connector, model 100022934, is a right-angle coaxial plug designed for high-frequency applications. It features robust construction suitable for professional antenna and RF equipment connections. This connector is commonly used in telecommunications and broadcast equipment setups.
Adaptor Type NF connector
Bend relief Yes
Cable Ø 7.50mm
Case Material Steel
Connection Soldering
Connector Type Plug, right angle
Contact Material CuZn
Length 75mm
Mating cycles 1500
Nominal Current 0.1A
Nominal Voltage 50V
Number of Pins 10
Seal type Bayonet
Temperature Range -55 °C up to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot