Christmas Opening Hours and Delivery Dates here

Telegärtner RJ Plugs & Sockets RJ45 connector 612963

Telegärtner produces various networking components, including RJ45 connector sockets and double clutch connectors, catering to both professional and home networking needs.
Description Image Product Buy Pricing (Ex VAT) Number of Positions/ Contacts AWG AWG (min.) AWG max. Connector Type Connection Contact Material Material Factory colour Max. temperature Min. temperature IP Rating Type A Material (details) Type B Mating cycles Misc Attribute 1 Nominal current (details) Rack size Standards
Telegärtner 100022949 RJ45 Connector Socket 8P8C straight light grey
Telegärtner 100022949 RJ45 Connector Socket 8P8C straight light grey
Standard range
Order code: 07-5766
MPN: 100022949

Available to back orderBack order, lead time 4 weeks
1+ £28.90
Price per unit Ex VAT
8P8C 22-26 26 22 Socket, straight Cut & Clip CuSn Light grey IP67 (when connected) PA6 UL94 V0 min. 750 Straight 1.0 A at 50°C 483 mm (19") IEC 61076-3-106
Telegärtner 100023168 RJ45 Double Clutch unshielded white 1pc
Telegärtner 100023168 RJ45 Double Clutch unshielded white 1pc
Extended range
Order code: 07-5797
MPN: 100023168

38 available to back orderBack-order availability date - 11/01/2026
1+ £4.72
Price per unit Ex VAT
RJ45 connector enclosure Spring steel 0.8 µm, gold-plated PC White 70°C -40°C RJ45 socket RJ45 socket


Trustpilot