Telegärtner 100027676 SSMB Socket straight 50 Ω for 3 GHz applications

Image Representative of Range

Telegärtner 100027676 SSMB Socket straight 50 Ω for 3 GHz applications

Order Code:

07-6224

Brand: Telegartner MPN: 100027676 EAN-13: 4064161267302
Qty Unit Price (Ex VAT)
1+ £9.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Telegärtner SSMB socket, model 100027676, is a straight coaxial connector with an impedance of 50 ohms. Designed for high-frequency applications, it is commonly used in antenna and communication systems. This reliable connector ensures stable performance in professional RF setups.
Type SSMB socket
Impedance 50Ω
Contact Termination Crimp
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 3GHz
Seal type Snap-in
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot