Christmas Opening Hours and Delivery Dates here
Telegärtner 100027636 SMA Connector plug right angle 50 Ω 1pc 18 GHz

Image Representative of Range

Telegärtner 100027636 SMA Connector plug right angle 50 Ω 1pc 18 GHz

Order Code:

07-6222

Brand: Telegartner MPN: 100027636 EAN-13: 4064161267487
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 17/01/2026

The Telegärtner 100027636 is a right-angle SMA connector designed for 50 O impedance. This coaxial plug is ideal for high-frequency applications, ensuring efficient signal transmission. It is commonly used in antenna systems, RF modules, and telecommunications equipment.
Type SMA connector
Impedance 50Ω
Contact Termination Crimp
Cable Ø 5.20mm
Case Material Brass gold plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot