Christmas Opening Hours and Delivery Dates here
Telegärtner 100027635 SMA Connector Plug Right Angle 50 Ω 1 piece

Image Representative of Range

Telegärtner 100027635 SMA Connector Plug Right Angle 50 Ω 1 piece

Order Code:

13-1225

Brand: Telegartner MPN: 100027635 EAN-13: 2050001913616
Qty Unit Price (Ex VAT)
1+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/01/2026

The Telegärtner SMA connector 100027635 is a right-angle plug with a 50 O impedance. This coaxial connector is ideal for high-frequency applications and ensures reliable performance in RF communication systems. It is commonly used in antenna and equipment connections for optimized signal transmission.
Type SMA connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass gold plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot